TPS76201QDBVRQ1 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 725
Unit Price: 0,71000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 785
Unit Price: 1,42000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2 099
Unit Price: 1,66000 €
Datasheet
SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT753

TPS76201QDBVRQ1

DigiKey Part Number
296-36846-2-ND - Tape & Reel (TR)
296-36846-1-ND - Cut Tape (CT)
296-36846-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS76201QDBVRQ1
Description
IC REG LIN POS ADJ 100MA SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS76201QDBVRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
0.7V
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
30 µA
PSRR
60dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,82759 €2 482,77 €
6 0000,81057 €4 863,42 €
9 0000,80205 €7 218,45 €
Manufacturers Standard Package
Unit Price without VAT:0,82759 €
Unit Price with VAT:0,99311 €