


TPS76138DBVT | |
|---|---|
DigiKey Part Number | 296-TPS76138DBVTTR-ND - Tape & Reel (TR) 296-TPS76138DBVTCT-ND - Cut Tape (CT) 296-TPS76138DBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS76138DBVT |
Description | IC REG LINEAR 3.8V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS76138DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 3.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.28V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 115 µA | |
Current - Supply (Max) | 4 mA | |
PSRR | 63dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Transient Voltage | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 10 | 1,27000 € | 12,70 € |
| 25 | 1,15680 € | 28,92 € |
| 100 | 1,03270 € | 103,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,97348 € | 243,37 € |
| 500 | 0,93774 € | 468,87 € |
| 750 | 0,91985 € | 689,89 € |
| 1 250 | 0,90004 € | 1 125,05 € |
| 1 750 | 0,88845 € | 1 554,79 € |
| 2 500 | 0,87731 € | 2 193,28 € |
| 6 250 | 0,85332 € | 5 333,25 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,06400 € |



