

TPS75615KTTTG3 | |
---|---|
DigiKey Part Number | 296-TPS75615KTTTG3TR-ND - Tape & Reel (TR) 296-TPS75615KTTTG3CT-ND - Cut Tape (CT) 296-TPS75615KTTTG3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS75615KTTTG3 |
Description | IC REG LINEAR 1.5V 5A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS75615KTTTG3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 200 µA | |
PSRR | 60dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,26000 € | 7,26 € |
10 | 5,63100 € | 56,31 € |
25 | 5,22440 € | 130,61 € |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | 4,97920 € | 248,96 € |
100 | 4,77730 € | 477,73 € |
150 | 4,67620 € | 701,43 € |
250 | 4,56416 € | 1 141,04 € |
350 | 4,49866 € | 1 574,53 € |
500 | 4,43568 € | 2 217,84 € |
1 250 | 4,30004 € | 5 375,05 € |
Unit Price without VAT: | 7,26000 € |
---|---|
Unit Price with VAT: | 8,71200 € |