LED Driver IC 4 Output Linear PWM Dimming 25mA 9-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS75103YFFR

DigiKey Part Number
296-TPS75103YFFRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS75103YFFR
Description
IC LED DRVR LIN PWM 25MA 9DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 4 Output Linear PWM Dimming 25mA 9-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPS75103YFFR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
4
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
25mA
Frequency
-
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
9-UFBGA, DSBGA
Supplier Device Package
9-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 11 182 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,66522 €1 995,66 €
6 0000,65098 €3 905,88 €
9 0000,64385 €5 794,65 €
Manufacturers Standard Package
Unit Price without VAT:0,66522 €
Unit Price with VAT:0,79826 €

Other Suppliers on DigiKey

11 182In Stock
Ships from Rochester Electronics, LLC