MFR Recommended

TPS75003RHLTG4 | |
|---|---|
DigiKey Part Number | TPS75003RHLTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS75003RHLTG4 |
Description | IC PWR MGMT TRIPLE-SUPPLY 20-QFN |
Customer Reference | |
Detailed Description | Power Supplies PMIC 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS75003RHLTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Applications | Power Supplies | |
Current - Supply | 75µA | |
Voltage - Supply | 2.2V ~ 6.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3.5x4.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,91392 € | 728,48 € |
| 500 | 2,82540 € | 1 412,70 € |
| 750 | 2,78105 € | 2 085,79 € |
| 1 250 | 2,73190 € | 3 414,88 € |
| 1 750 | 2,70319 € | 4 730,58 € |
| 2 500 | 2,67558 € | 6 688,95 € |
| Unit Price without VAT: | 2,91392 € |
|---|---|
| Unit Price with VAT: | 3,49670 € |



