TPS73601DRBEVM-518
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS73601DRBEVM-518

DigiKey Part Number
296-50738-ND
Manufacturer
Manufacturer Product Number
TPS73601DRBEVM-518
Description
EVAL BOARD FOR TPS73601DRB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TPS73601DRB - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Channels per IC
1 - Single
Voltage - Output
1.2V ~ 5.5V
Current - Output
400mA
Voltage - Input
1.7V ~ 5.5V
Regulator Type
Positive Adjustable
Contents
Board(s)
Utilized IC / Part
TPS73601DRB
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
124,00000 $24,00 $
Manufacturers Standard Package
Unit Price without VAT:24,00000 $
Unit Price with VAT:28,80000 $