Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS7348QDR

DigiKey Part Number
296-8068-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS7348QDR
Description
IC REG LINEAR 4.85V 500MA 8-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPS7348QDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
4.85V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.15V @ 500mA (Typ)
Current - Output
Current - Supply (Max)
550 µA
PSRR
53dB ~ 50dB (120Hz)
Control Features
Enable, Reset
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 7 104 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,05416 €5 135,40 €
Manufacturers Standard Package
Unit Price without VAT:2,05416 €
Unit Price with VAT:2,46499 €

Other Suppliers on DigiKey

7 104In Stock
Ships from Rochester Electronics, LLC