


TPS728120150DRVT | |
|---|---|
DigiKey Part Number | 296-25585-2-ND - Tape & Reel (TR) 296-25585-1-ND - Cut Tape (CT) 296-25585-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS728120150DRVT |
Description | IC REG LIN 1.2/1.5V 200MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS728120150DRVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1.2V, 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
Current - Supply (Max) | 120 µA | |
PSRR | 65dB ~ 40dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 1,00700 € | 10,07 € |
| 25 | 0,91440 € | 22,86 € |
| 100 | 0,81290 € | 81,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,76444 € | 191,11 € |
| 500 | 0,73524 € | 367,62 € |
| 750 | 0,72063 € | 540,47 € |
| 1 250 | 0,70442 € | 880,53 € |
| 1 750 | 0,69495 € | 1 216,16 € |
| 2 500 | 0,68585 € | 1 714,62 € |
| 6 250 | 0,66623 € | 4 163,94 € |
| 12 500 | 0,65442 € | 8 180,25 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,65600 € |

