TPS72301DBVRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 9 407
Unit Price: 2,97000 €
Datasheet
Linear Voltage Regulator IC Negative Adjustable 1 Output 200mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Negative Adjustable 1 Output 200mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS72301DBVRG4

DigiKey Part Number
296-52814-2-ND - Tape & Reel (TR)
296-52814-1-ND - Cut Tape (CT)
296-52814-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS72301DBVRG4
Description
IC REG LIN NEG ADJ 200MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Adjustable 1 Output 200mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS72301DBVRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
-10V
Voltage - Output (Min/Fixed)
-1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
0.5V @ 200mA
Current - Output
Current - Quiescent (Iq)
200 µA
Current - Supply (Max)
500 µA
PSRR
65dB ~ 48dB (1kHz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,31404 €3 942,12 €
6 0001,28921 €7 735,26 €
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
12,50000 €2,50 €
101,87000 €18,70 €
251,71240 €42,81 €
1001,53870 €153,87 €
2501,45584 €363,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:2,50000 €
Unit Price with VAT:3,00000 €