


TPS71525DCKR | |
|---|---|
DigiKey Part Number | 296-12007-2-ND - Tape & Reel (TR) 296-12007-1-ND - Cut Tape (CT) 296-12007-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS71525DCKR |
Description | IC REG LINEAR 2.5V 50MA SC-70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS71525DCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.75V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4.2 µA | |
PSRR | 60dB (100kHz) | |
Control Features | - | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,40900 € | 4,09 € |
| 25 | 0,36680 € | 9,17 € |
| 100 | 0,32070 € | 32,07 € |
| 250 | 0,29868 € | 74,67 € |
| 500 | 0,28542 € | 142,71 € |
| 1 000 | 0,27448 € | 274,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,26580 € | 797,40 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69600 € |




