INA4181A3QPWRQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
INA4181A3QPWRQ1

TPS7101QPW

DigiKey Part Number
296-34639-5-ND
Manufacturer
Manufacturer Product Number
TPS7101QPW
Description
IC REG LINEAR POS ADJ 20-TSSOP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS7101QPW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
0.4V @ 500mA
Current - Output
Current - Quiescent (Iq)
350 µA
Current - Supply (Max)
460 µA
PSRR
59dB ~ 54dB (120Hz)
Control Features
Enable, Power Good
Protection Features
Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 15 880 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

15 880In Stock
Ships from Rochester Electronics, LLC