


TPS70930DRVR | |
|---|---|
DigiKey Part Number | 296-40928-2-ND - Tape & Reel (TR) 296-40928-1-ND - Cut Tape (CT) 296-40928-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS70930DRVR |
Description | IC REG LINEAR 3V 150MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS70930DRVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.4V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.05 µA | |
Current - Supply (Max) | 350 µA | |
PSRR | 80dB ~ 52dB (10Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Current, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,69700 € | 6,97 € |
| 25 | 0,63040 € | 15,76 € |
| 100 | 0,55650 € | 55,65 € |
| 250 | 0,52136 € | 130,34 € |
| 500 | 0,50014 € | 250,07 € |
| 1 000 | 0,48270 € | 482,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,46116 € | 1 383,48 € |
| 6 000 | 0,45062 € | 2 703,72 € |
| 9 000 | 0,44534 € | 4 008,06 € |
| 15 000 | 0,43949 € | 6 592,35 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,16400 € |






