


TPS70612DBVT | |
|---|---|
DigiKey Part Number | 296-41967-2-ND - Tape & Reel (TR) 296-41967-1-ND - Cut Tape (CT) 296-41967-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS70612DBVT |
Description | IC REG LINEAR 1.2V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS70612DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 2.55 µA | |
Current - Supply (Max) | 350 µA | |
PSRR | 80dB ~ 52dB (10Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,79800 € | 7,98 € |
| 25 | 0,72240 € | 18,06 € |
| 100 | 0,63930 € | 63,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,59980 € | 149,95 € |
| 500 | 0,57596 € | 287,98 € |
| 750 | 0,56403 € | 423,02 € |
| 1 250 | 0,55079 € | 688,49 € |
| 1 750 | 0,54306 € | 950,36 € |
| 2 500 | 0,53562 € | 1 339,05 € |
| 6 250 | 0,51961 € | 3 247,56 € |
| 12 500 | 0,50996 € | 6 374,50 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,32000 € |

