
TPS68470YFFR | |
|---|---|
DigiKey Part Number | 296-49354-2-ND - Tape & Reel (TR) 296-49354-1-ND - Cut Tape (CT) 296-49354-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS68470YFFR |
Description | IC LED DRIVER RGLTR 1A 56DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Dimming 1A (Flash) 56-DSBGA (3.33x2.93) |
Datasheet | Datasheet |
EDA/CAD Models | TPS68470YFFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | 2.97V | |
Voltage - Supply (Max) | 3.63V | |
Voltage - Output | - | |
Current - Output / Channel | 1A (Flash) | |
Frequency | - | |
Dimming | - | |
Applications | Camera Flash | |
Operating Temperature | 0°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-UFBGA, DSBGA | |
Supplier Device Package | 56-DSBGA (3.33x2.93) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,68000 € | 2,68 € |
| 10 | 2,00600 € | 20,06 € |
| 25 | 1,83800 € | 45,95 € |
| 100 | 1,65380 € | 165,38 € |
| 250 | 1,56604 € | 391,51 € |
| 500 | 1,51312 € | 756,56 € |
| 1 000 | 1,46954 € | 1 469,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,41573 € | 4 247,19 € |
| 6 000 | 1,38940 € | 8 336,40 € |
| Unit Price without VAT: | 2,68000 € |
|---|---|
| Unit Price with VAT: | 3,21600 € |

