
TPS68401C4YFFR | |
|---|---|
DigiKey Part Number | 296-27427-2-ND - Tape & Reel (TR) 296-27427-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TPS68401C4YFFR |
Description | IC LED DRVR RGLTR I2C 20DSBGA |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output DC DC Regulator Switched Capacitor (Charge Pump) I2C Dimming 150mA 20-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS68401C4YFFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | DC DC Regulator | |
Topology | Switched Capacitor (Charge Pump) | |
Internal Switch(s) | Yes | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 4.55V | |
Current - Output / Channel | 150mA | |
Frequency | 1.25MHz | |
Dimming | I2C | |
Applications | Backlight | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-UFBGA, DSBGA | |
Supplier Device Package | 20-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,66000 € | 6,60 € |
| 25 | 0,59600 € | 14,90 € |
| 100 | 0,52570 € | 52,57 € |
| 250 | 0,49212 € | 123,03 € |
| 500 | 0,47190 € | 235,95 € |
| 1 000 | 0,45527 € | 455,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,43473 € | 1 304,19 € |
| 6 000 | 0,42468 € | 2 548,08 € |
| 9 000 | 0,41965 € | 3 776,85 € |
| 15 000 | 0,41407 € | 6 211,05 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,09200 € |

