Buck-Boost Switching Regulator IC Negative Adjustable -1.22V 1 Output 270mA 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS6755IDR

DigiKey Part Number
TPS6755IDR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS6755IDR
Description
IC REG BUCK BST ADJ 270MA 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Negative Adjustable -1.22V 1 Output 270mA 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TPS6755IDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Up/Step-Down
Output Configuration
Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
9V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-9.3V
Current - Output
Frequency - Switching
160kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 19 250 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,28103 €8 202,57 €
Manufacturers Standard Package
Unit Price without VAT:3,28103 €
Unit Price with VAT:3,93724 €

Other Suppliers on DigiKey

19 250In Stock
Ships from Rochester Electronics, LLC