
TPS65987-90EVM | |
|---|---|
DigiKey Part Number | 296-50700-ND |
Manufacturer | |
Manufacturer Product Number | TPS65987-90EVM |
Description | EVAL BOARD FOR TPS65987 |
Customer Reference | |
Detailed Description | TPS65987 - USB Type-C® Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power Management | |
Function | USB Type-C® | |
Embedded | - | |
Utilized IC / Part | TPS65987 | |
Primary Attributes | 1-Channel (Single) | |
Secondary Attributes | On-Board LEDs, Test Points | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

