
TPS65980RHFT | |
|---|---|
DigiKey Part Number | 296-TPS65980RHFTTR-ND - Tape & Reel (TR) 296-TPS65980RHFTCT-ND - Cut Tape (CT) 296-TPS65980RHFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65980RHFT |
Description | IC PWR MGMT CONV 3LDO 24VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Thunderbolt™ PMIC 24-VQFN (5x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65980RHFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Thunderbolt™ | |
Current - Supply | - | |
Voltage - Supply | 2.5V ~ 15.75V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (5x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,33168 € | 832,92 € |
| 500 | 3,23254 € | 1 616,27 € |
| 750 | 3,18289 € | 2 387,17 € |
| 1 250 | 3,12789 € | 3 909,86 € |
| 1 750 | 3,09574 € | 5 417,55 € |
| 2 500 | 3,06482 € | 7 662,05 € |
| Unit Price without VAT: | 3,33168 € |
|---|---|
| Unit Price with VAT: | 3,99802 € |

