Portable Equipment PMIC 98-NFBGA (9x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS6591104DA2NMA

DigiKey Part Number
296-TPS6591104DA2NMA-ND
Manufacturer
Manufacturer Product Number
TPS6591104DA2NMA
Description
INTEGRATED POWER MANAGEMENT IC (
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Portable Equipment PMIC 98-NFBGA (9x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Active
Applications
Portable Equipment
Current - Supply
320µA
Voltage - Supply
1.7V, 2.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
98-VFBGA
Supplier Device Package
98-NFBGA (9x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 400
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
18,08000 €8,08 €
106,29900 €62,99 €
255,85120 €146,28 €
2405,13525 €1 232,46 €
4804,99248 €2 396,39 €
7204,92097 €3 543,10 €
1 2004,84178 €5 810,14 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,08000 €
Unit Price with VAT:9,69600 €