Portable Equipment PMIC 98-BGA MICROSTAR JUNIOR (9x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS6591104A2ZRC

DigiKey Part Number
TPS6591104A2ZRC-ND
Manufacturer
Manufacturer Product Number
TPS6591104A2ZRC
Description
IC PWR MGMT CONV 8LDO 98BGA
Customer Reference
Detailed Description
Portable Equipment PMIC 98-BGA MICROSTAR JUNIOR (9x6)
Datasheet
 Datasheet
EDA/CAD Models
TPS6591104A2ZRC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Obsolete
Applications
Portable Equipment
Current - Supply
-
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
98-VFBGA
Supplier Device Package
98-BGA MICROSTAR JUNIOR (9x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4 460 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

4 460In Stock
Ships from Rochester Electronics, LLC