
TPS658620ZQZT | |
|---|---|
DigiKey Part Number | 296-25298-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS658620ZQZT |
Description | IC LI-ION BATT/PWR MGNT 120BGA |
Customer Reference | |
Detailed Description | Battery Management, Display (LED Drivers), Handheld/Mobile Devices, Power Supply PMIC 120-BGA Microstar Junior (6x6) |
EDA/CAD Models | TPS658620ZQZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Applications | Battery Management, Display (LED Drivers), Handheld/Mobile Devices, Power Supply | |
Current - Supply | 870µA | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 120-VFBGA | |
Supplier Device Package | 120-BGA Microstar Junior (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 8,80644 € | 2 201,61 € |
| 500 | 8,58562 € | 4 292,81 € |
| 750 | 8,47501 € | 6 356,26 € |
| Unit Price without VAT: | 8,80644 € |
|---|---|
| Unit Price with VAT: | 10,56773 € |

