
TPS659119FAIPFPRQ1 | |
|---|---|
DigiKey Part Number | TPS659119FAIPFPRQ1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS659119FAIPFPRQ1 |
Description | IC PMU W/DCDC CTRLR 80HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PMIC 80-HTQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | TPS659119FAIPFPRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | - | |
Current - Supply | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 80-TQFP Exposed Pad | |
Supplier Device Package | 80-HTQFP (12x12) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,39716 € | 5 397,16 € |
| Unit Price without VAT: | 5,39716 € |
|---|---|
| Unit Price with VAT: | 6,47659 € |

