


TPS65301QPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-40900-2-ND - Tape & Reel (TR) 296-40900-1-ND - Cut Tape (CT) 296-40900-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65301QPWPRQ1 |
Description | IC REG QUAD BUCK/LINEAR 24HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) (1), Linear (LDO) (3) 2MHz ~ 3MHz 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS65301QPWPRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Down (Buck) (1), Linear (LDO) (3) | |
Number of Outputs | 4 | |
Frequency - Switching | 2MHz ~ 3MHz | |
Voltage/Current - Output 1 | 5.45V, 1.2A | |
Voltage/Current - Output 2 | 5V, 350mA | |
Voltage/Current - Output 3 | Controller | |
w/LED Driver | No | |
w/Supervisor | Yes | |
w/Sequencer | No | |
Voltage - Supply | 5.6V ~ 40V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,31000 € | 4,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,76499 € | 5 529,98 € |
| Unit Price without VAT: | 4,31000 € |
|---|---|
| Unit Price with VAT: | 5,17200 € |

