

TPS73525DRVR | |
|---|---|
DigiKey Part Number | 296-27480-2-ND - Tape & Reel (TR) 296-27480-1-ND - Cut Tape (CT) 296-27480-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73525DRVR |
Description | IC REG LINEAR 2.5V 500MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS73525DRVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 65 µA | |
PSRR | 66dB ~ 22dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 10 | 1,21700 € | 12,17 € |
| 25 | 1,10880 € | 27,72 € |
| 100 | 0,98890 € | 98,89 € |
| 250 | 0,93180 € | 232,95 € |
| 500 | 0,89736 € | 448,68 € |
| 1 000 | 0,86903 € | 869,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,75550 € | 2 266,50 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,98000 € |











