24 VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS650532RGER

DigiKey Part Number
296-25183-2-ND - Tape & Reel (TR)
296-25183-1-ND - Cut Tape (CT)
296-25183-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS650532RGER
Description
IC PWR MGT 5CH W/3 LDO 24VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Mobile/OMAP™ PMIC 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TPS650532RGER Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Mobile/OMAP™
Current - Supply
-
Voltage - Supply
1.5V ~ 6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 852
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,19000 €4,19 €
103,19000 €31,90 €
252,94000 €73,50 €
1002,66510 €266,51 €
2502,53400 €633,50 €
5002,45500 €1 227,50 €
1 0002,38999 €2 389,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,30967 €6 929,01 €
Manufacturers Standard Package
Unit Price without VAT:4,19000 €
Unit Price with VAT:5,02800 €