
10165448-00024C1LF | |
|---|---|
DigiKey Part Number | 609-10165448-00024C1LFTR-ND - Tape & Reel (TR) 609-10165448-00024C1LFCT-ND - Cut Tape (CT) 609-10165448-00024C1LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10165448-00024C1LF |
Description | MINITEK127 1.27MM, VERTICAL RECE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10165448-00024C1LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.050" (1.27mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | Flash | |
Insulation Color | Black | |
Insulation Height | 0.091" (2.30mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place | |
Current Rating (Amps) | 1A per Contact | |
Voltage Rating | 125VAC | |
Applications | - | |
Insulation Material | Plastic | |
Contact Shape | Square | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 1,27000 € | 12,70 € |
| 100 | 1,07860 € | 107,86 € |
| 500 | 0,96274 € | 481,37 € |
| 1 000 | 0,91677 € | 916,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,74339 € | 1 486,78 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,78800 € |


