
TPS62693YFDT | |
|---|---|
DigiKey Part Number | 296-TPS62693YFDTTR-ND - Tape & Reel (TR) 296-TPS62693YFDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62693YFDT |
Description | IC REG BUCK 2.85V 800MA 6DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 2.85V 1 Output 800mA 6-XFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS62693YFDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 4.8V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,85112 € | 212,78 € |
| 500 | 0,81920 € | 409,60 € |
| 750 | 0,80321 € | 602,41 € |
| 1 250 | 0,78550 € | 981,88 € |
| 1 750 | 0,77515 € | 1 356,51 € |
| 2 500 | 0,76519 € | 1 912,98 € |
| 6 250 | 0,74375 € | 4 648,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 1,11600 € | 11,16 € |
| 25 | 1,01480 € | 25,37 € |
| 100 | 0,90400 € | 90,40 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,82400 € |

