TPS62693YFDT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62615YFDR

DigiKey Part Number
TPS62615YFDR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS62615YFDR
Description
IC REG BUCK 1.2V 350MA 6DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 350mA 6-XFBGA, DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPS62615YFDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.3V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
6MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,51987 €1 559,61 €
6 0000,50823 €3 049,38 €
9 0000,50241 €4 521,69 €
15 0000,49595 €7 439,25 €
Manufacturers Standard Package
Unit Price without VAT:0,51987 €
Unit Price with VAT:0,62384 €