Buck Switching Regulator IC Positive Adjustable (Programmable) 0.75V (1.05V, 1.35V) 1 Output 800mA 12-UFBGA, DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62350YZGR

DigiKey Part Number
296-20662-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS62350YZGR
Description
IC REG BUCK ADJ 800MA 12DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable (Programmable) 0.75V (1.05V, 1.35V) 1 Output 800mA 12-UFBGA, DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPS62350YZGR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
1.54V
Current - Output
Frequency - Switching
3MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
12-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 3 000 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,78154 €2 344,62 €
6 0000,76530 €4 591,80 €
9 0000,75716 €6 814,44 €
Manufacturers Standard Package
Unit Price without VAT:0,78154 €
Unit Price with VAT:0,93785 €

Other Suppliers on DigiKey

3 000In Stock
Ships from Rochester Electronics, LLC