
TPS62234DRYR | |
|---|---|
DigiKey Part Number | 296-41857-2-ND - Tape & Reel (TR) 296-41857-1-ND - Cut Tape (CT) 296-41857-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62234DRYR |
Description | IC REG BUCK 2.1V 500MA 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 2.1V 1 Output 500mA 6-UFDFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS62234DRYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.05V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-SON (1.45x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,69600 € | 6,96 € |
| 25 | 0,62960 € | 15,74 € |
| 100 | 0,55590 € | 55,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,45262 € | 2 263,10 € |
| 10 000 | 0,44349 € | 4 434,90 € |
| 15 000 | 0,43892 € | 6 583,80 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,15200 € |


