Buck Switching Regulator IC Positive Fixed 1.25V 1 Output 500mA 6-UFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS622318DRYT

DigiKey Part Number
296-28205-2-ND - Tape & Reel (TR)
296-28205-1-ND - Cut Tape (CT)
296-28205-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS622318DRYT
Description
IC REG BUCK 1.25V 500MA 6SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.25V 1 Output 500mA 6-UFDFN
Datasheet
 Datasheet
EDA/CAD Models
TPS622318DRYT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.05V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
3MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-SON (1.45x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 715
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,27000 €1,27 €
100,93100 €9,31 €
250,84520 €21,13 €
1000,74990 €74,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,70448 €176,12 €
5000,67716 €338,58 €
7500,66347 €497,60 €
1 2500,64829 €810,36 €
1 7500,63942 €1 118,98 €
2 5000,63088 €1 577,20 €
Manufacturers Standard Package
Unit Price without VAT:1,27000 €
Unit Price with VAT:1,52400 €

Other Suppliers on DigiKey

40 920In Stock
Ships from Rochester Electronics, LLC