
TPS62225DDCR | |
|---|---|
DigiKey Part Number | 296-24200-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS62225DDCR |
Description | IC REG BUCK 2.2V 400MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 2.2V 1 Output 400mA SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS62225DDCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,59991 € | 1 799,73 € |
| 6 000 | 0,58682 € | 3 520,92 € |
| 9 000 | 0,58027 € | 5 222,43 € |
| 15 000 | 0,57301 € | 8 595,15 € |
| Unit Price without VAT: | 0,59991 € |
|---|---|
| Unit Price with VAT: | 0,71989 € |

