
TPS62175DQCR | |
|---|---|
DigiKey Part Number | 296-39451-2-ND - Tape & Reel (TR) 296-39451-1-ND - Cut Tape (CT) 296-39451-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62175DQCR |
Description | IC REG BUCK BST ADJ 500MA 10WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck, Buck-Boost Switching Regulator IC Positive or Negative Adjustable 1V 1 Output 500mA 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62175DQCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-WSON (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 0,95800 € | 9,58 € |
| 25 | 0,86960 € | 21,74 € |
| 100 | 0,77240 € | 77,24 € |
| 250 | 0,72600 € | 181,50 € |
| 500 | 0,69804 € | 349,02 € |
| 1 000 | 0,67501 € | 675,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,66597 € | 1 997,91 € |
| 6 000 | 0,65164 € | 3 909,84 € |
| 9 000 | 0,64447 € | 5 800,23 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,57200 € |
















