
TPS62134AEVM-595 | |
|---|---|
DigiKey Part Number | 296-42234-ND |
Manufacturer | |
Manufacturer Product Number | TPS62134AEVM-595 |
Description | EVAL BOARD FOR TPS62134A |
Customer Reference | |
Detailed Description | TPS62134A DCS-Control™ 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 0.85V ~ 0.975V | |
Current - Output | 3.2A | |
Voltage - Input | 3V ~ 17V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | TPS62134A | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,38000 € | 44,38 € |
| Unit Price without VAT: | 44,38000 € |
|---|---|
| Unit Price with VAT: | 53,25600 € |


