
TPS62100D | |
|---|---|
DigiKey Part Number | 296-10976-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS62100D |
Description | IC REG BUCK ADJ 500MA 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 500mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS62100D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 8V | |
Current - Output | ||
Frequency - Switching | 300kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 1,82264 € | 820,19 € |
| Unit Price without VAT: | 1,82264 € |
|---|---|
| Unit Price with VAT: | 2,18717 € |

