
TPS61322EVM-001 | |
|---|---|
DigiKey Part Number | 296-48259-ND |
Manufacturer | |
Manufacturer Product Number | TPS61322EVM-001 |
Description | EVAL BOARD FOR TPS61322 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS61322 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 2.2V | |
Current - Output | - | |
Voltage - Input | 0.85V ~ 2.2V | |
Regulator Topology | Boost | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | TPS61322 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,99000 € | 79,99 € |
| 10 | 66,81800 € | 668,18 € |
| 25 | 63,52880 € | 1 588,22 € |
| 100 | 59,91440 € | 5 991,44 € |
| Unit Price without VAT: | 79,99000 € |
|---|---|
| Unit Price with VAT: | 95,98800 € |


