MFR Recommended
MFR Recommended



TPS61100PWR | |
|---|---|
DigiKey Part Number | TPS61100PWR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS61100PWR |
Description | IC REG DL BOOST/LNR SYNC 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Up (Boost) Synchronous (1), Linear (LDO) (1) 500kHz 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS61100PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Topology | Step-Up (Boost) Synchronous (1), Linear (LDO) (1) | |
Number of Outputs | 2 | |
Frequency - Switching | 500kHz | |
Voltage/Current - Output 1 | 1.5V ~ 5.5V, 1.8A | |
Voltage/Current - Output 2 | 0.9V ~ 3.6V, 500mA | |
Voltage/Current - Output 3 | - | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 0.8V ~ 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,48957 € | 6 979,14 € |
| Unit Price without VAT: | 3,48957 € |
|---|---|
| Unit Price with VAT: | 4,18748 € |



