RF Amplifier IC W-CDMA 1.8GHz ~ 2.2GHz TO-270WBG-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A2I22D050GNR1

DigiKey Part Number
A2I22D050GNR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A2I22D050GNR1
Description
IC AMP CDMA 1.8-2.2GHZ TO270WBG
Customer Reference
Detailed Description
RF Amplifier IC W-CDMA 1.8GHz ~ 2.2GHz TO-270WBG-15
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
1.8GHz ~ 2.2GHz
P1dB
16.5dBm
Gain
34dB
Noise Figure
-
RF Type
W-CDMA
Voltage - Supply
24V ~ 32V
Current - Supply
520mA
Test Frequency
1.8GHz
Mounting Type
Surface Mount
Package / Case
TO-270-15 Variant, Gull Wing
Supplier Device Package
TO-270WBG-15
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.