10-WSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS61087DSCR

DigiKey Part Number
296-27314-2-ND - Tape & Reel (TR)
296-27314-1-ND - Cut Tape (CT)
296-27314-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS61087DSCR
Description
IC REG BOOST ADJ 3.2A 10WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 3V 1 Output 3.2A (Switch) 10-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS61087DSCR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
18.5V
Current - Output
Frequency - Switching
650kHz, 1.2MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-WSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 302
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,99000 €1,99 €
101,47500 €14,75 €
251,34720 €33,68 €
1001,20550 €120,55 €
2501,13804 €284,51 €
5001,09738 €548,69 €
1 0001,06391 €1 063,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,02258 €3 067,74 €
6 0001,00235 €6 014,10 €
Manufacturers Standard Package
Unit Price without VAT:1,99000 €
Unit Price with VAT:2,38800 €