TPS61087DRCRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 4 758
Unit Price: 2,00000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1 061
Unit Price: 2,35000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4 713
Unit Price: 1,68000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2 984
Unit Price: 1,68000 €
Datasheet
Boost Switching Regulator IC Positive Adjustable 3V 1 Output 3.2A (Switch) 10-VFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS61087DRCRG4

DigiKey Part Number
TPS61087DRCRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS61087DRCRG4
Description
IC REG BOOST ADJ 3.2A 10VSON
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 3V 1 Output 3.2A (Switch) 10-VFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS61087DRCRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
18.5V
Current - Output
Frequency - Switching
650kHz, 1.2MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-VSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,89520 €2 685,60 €
6 0000,87705 €5 262,30 €
9 0000,86795 €7 811,55 €
Manufacturers Standard Package
Unit Price without VAT:0,89520 €
Unit Price with VAT:1,07424 €