Similar

TPS61000DGSR | |
|---|---|
DigiKey Part Number | TPS61000DGSR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS61000DGSR |
Description | IC REG BOOST ADJ 1.3A 10VSSOP |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.5V 1 Output 1.3A (Switch) 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS61000DGSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.8V | |
Voltage - Input (Max) | 3.3V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.3V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-VSSOP | |
Base Product Number |


