
TPS60110EVM-132 | |
|---|---|
DigiKey Part Number | 296-10946-ND |
Manufacturer | |
Manufacturer Product Number | TPS60110EVM-132 |
Description | EVAL BOARD FOR TPS60110 |
Customer Reference | |
Detailed Description | TPS60110 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Up | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 5V | |
Current - Output | 300mA | |
Voltage - Input | 2.7V ~ 5.4V | |
Regulator Topology | Boost | |
Frequency - Switching | 300kHz | |
Contents | Board(s) | |
Utilized IC / Part | TPS60110 | |
Note | - | |
Base Product Number |


