
TPS568236RJNR | |
---|---|
DigiKey Part Number | 296-TPS568236RJNRTR-ND - Tape & Reel (TR) 296-TPS568236RJNRCT-ND - Cut Tape (CT) 296-TPS568236RJNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS568236RJNR |
Description | IC REG BUCK ADJ 8A 12VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 8A 12-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 600kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-VQFN-HR (3x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,37000 $ | 3,37 $ |
10 | 2,53400 $ | 25,34 $ |
25 | 2,32480 $ | 58,12 $ |
100 | 2,09440 $ | 209,44 $ |
250 | 1,98452 $ | 496,13 $ |
500 | 1,91828 $ | 959,14 $ |
1 000 | 1,86376 $ | 1 863,76 $ |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,95265 $ | 2 857,95 $ |
6 000 | 0,93302 $ | 5 598,12 $ |
9 000 | 0,92319 $ | 8 308,71 $ |
Unit Price without VAT: | 3,37000 $ |
---|---|
Unit Price with VAT: | 4,04400 $ |