TPS565201EVM-858
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS565201EVM-858

DigiKey Part Number
296-48080-ND
Manufacturer
Manufacturer Product Number
TPS565201EVM-858
Description
EVAL BOARD FOR TPS565201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TPS565201 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
1.05V
Current - Output
5A
Voltage - Input
4.5V ~ 17V
Regulator Topology
Buck
Frequency - Switching
550kHz
Contents
Board(s)
Utilized IC / Part
TPS565201
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
150,44000 €50,44 €
Manufacturers Standard Package
Unit Price without VAT:50,44000 €
Unit Price with VAT:60,52800 €