


TPS5615PWP | |
---|---|
DigiKey Part Number | 296-2022-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS5615PWP |
Description | IC REG CTRLR DSP 1OUT 28HTSSOP |
Customer Reference | |
Detailed Description | - Controller, DSP Voltage Regulator IC 1 Output 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS5615PWP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Controller, DSP | |
Voltage - Input | 11.4V ~ 13V | |
Number of Outputs | 1 | |
Voltage - Output | 1.5V | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-HTSSOP | |
Base Product Number |