

TLV71211DSER | |
|---|---|
DigiKey Part Number | 296-30487-2-ND - Tape & Reel (TR) 296-30487-1-ND - Cut Tape (CT) 296-30487-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV71211DSER |
Description | IC REG LINEAR 1.1V 300MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TLV71211DSER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 370 µA | |
PSRR | 68dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,28400 € | 2,84 € |
| 25 | 0,25360 € | 6,34 € |
| 100 | 0,22010 € | 22,01 € |
| 250 | 0,20408 € | 51,02 € |
| 500 | 0,19446 € | 97,23 € |
| 1 000 | 0,18653 € | 186,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,15634 € | 469,02 € |
| 6 000 | 0,15200 € | 912,00 € |
| 9 000 | 0,14983 € | 1 348,47 € |
| 15 000 | 0,14743 € | 2 211,45 € |
| 21 000 | 0,14602 € | 3 066,42 € |
| 30 000 | 0,14467 € | 4 340,10 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,48000 € |

