
TPS51621RHAT | |
|---|---|
DigiKey Part Number | 296-25477-2-ND - Tape & Reel (TR) 296-25477-1-ND - Cut Tape (CT) 296-25477-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS51621RHAT |
Description | IC REG CTRL IMVP-6.5 1OUT 40VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-CAP™ Controller, Intel IMVP-6.5™ Voltage Regulator IC 1 Output 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TPS51621RHAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Controller, Intel IMVP-6.5™ | |
Voltage - Input | 3V ~ 28V | |
Number of Outputs | 1 | |
Voltage - Output | 0.3V ~ 1.5V | |
Operating Temperature | -10°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,79876 € | 699,69 € |
| 500 | 2,71296 € | 1 356,48 € |
| 750 | 2,66999 € | 2 002,49 € |
| 1 250 | 2,62235 € | 3 277,94 € |
| 1 750 | 2,59452 € | 4 540,41 € |
| 2 500 | 2,56774 € | 6 419,35 € |
| Unit Price without VAT: | 2,79876 € |
|---|---|
| Unit Price with VAT: | 3,35851 € |


