
TPS51621RHAR | |
|---|---|
DigiKey Part Number | TPS51621RHAR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS51621RHAR |
Description | IC REG CTRL IMVP-6.5 1OUT 40VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-CAP™ Controller, Intel IMVP-6.5™ Voltage Regulator IC 1 Output 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TPS51621RHAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Controller, Intel IMVP-6.5™ | |
Voltage - Input | 3V ~ 28V | |
Number of Outputs | 1 | |
Voltage - Output | 0.3V ~ 1.5V | |
Operating Temperature | -10°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,14810 € | 5 370,25 € |
| Unit Price without VAT: | 2,14810 € |
|---|---|
| Unit Price with VAT: | 2,57772 € |


