
TPS51632QRSMRQ1 | |
|---|---|
DigiKey Part Number | 296-40774-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS51632QRSMRQ1 |
Description | IC REG CTRLR NVIDIA 1OUT 32VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-CAP+™ Controller, NVIDIA Tegra® Voltage Regulator IC 1 Output 32-VQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Controller, NVIDIA Tegra® | |
Voltage - Input | 2.5V ~ 24V | |
Number of Outputs | 1 | |
Voltage - Output | 0.5V ~ 1.52V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,84374 € | 11 531,22 € |
| Unit Price without VAT: | 3,84374 € |
|---|---|
| Unit Price with VAT: | 4,61249 € |

