


TPS51317RGBT | |
|---|---|
DigiKey Part Number | 296-28383-2-ND - Tape & Reel (TR) 296-28383-1-ND - Cut Tape (CT) 296-28383-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS51317RGBT |
Description | IC REG BUCK ADJ 6A 20VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS51317RGBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 2V | |
Current - Output | ||
Frequency - Switching | 800kHz, 1MHz, 1.2MHz, 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-VQFN (3.5x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,04000 € | 4,04 € |
| 10 | 3,07800 € | 30,78 € |
| 25 | 2,83560 € | 70,89 € |
| 100 | 2,56860 € | 256,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,44144 € | 610,36 € |
| 500 | 2,36480 € | 1 182,40 € |
| 750 | 2,32641 € | 1 744,81 € |
| 1 250 | 2,28386 € | 2 854,82 € |
| 1 750 | 2,25901 € | 3 953,27 € |
| 2 500 | 2,23510 € | 5 587,75 € |
| Unit Price without VAT: | 4,04000 € |
|---|---|
| Unit Price with VAT: | 4,84800 € |

